L-Com FOA-801 LC Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 297-180
- Mfr. Part No.:
- FOA-801
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.20
(exc. VAT)
€43.30
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.20 |
| 10 + | €32.28 |
*price indicative
- RS Stock No.:
- 297-180
- Mfr. Part No.:
- FOA-801
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Colour | Black | |
| Housing Material | PVC | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Colour Black | ||
Housing Material PVC | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com advanced fibre optic adaptor is designed to provide seamless connectivity and reliability in a compact and efficient form factor. Built with high quality materials, it ensures optimal performance while being user friendly and adaptable for various applications. The product features a ceramic sleeve construction that enhances durability and signal integrity, making it ideal for both commercial and private use. Its black PVC housing not only adds a sleek aesthetic but also meets stringent fire safety standards, being UL94V 0 certified.
Compact design allows for easy integration in various setups
Black housing provides a professional appearance
Ideal for both commercial and residential applications
Tailored for high performance fibre optic systems
Facilitates simple installation without the need for specialised tools
Designed in accordance with industry specifications for reliable performance
Related links
- L-Com FOA-550A LC Duplex Fibre Optic Adapter
- L-Com FOA-803 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600157 LC Single Mode Duplex Fibre Optic Adapter
- Molex 1061271400 LC Single Mode Duplex Fibre Optic Adapter
- Telegartner J68070A0001 LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Molex CES 180600143 LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LSMZP LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6052003 LC Single Mode Duplex Fibre Optic Adapter
