Schneider Electric ACTFA2LSMZP LC Single Mode Duplex Fibre Optic Adapter
- RS Stock No.:
- 429-225
- Mfr. Part No.:
- ACTFA2LSMZP
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.01 |
| 10 - 24 | €8.29 |
| 25 + | €7.48 |
*price indicative
- RS Stock No.:
- 429-225
- Mfr. Part No.:
- ACTFA2LSMZP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Colour | Blue | |
| Housing Material | Plastic | |
| Standards/Approvals | REACH, RoHS Chine, RoHS UE | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Colour Blue | ||
Housing Material Plastic | ||
Standards/Approvals REACH, RoHS Chine, RoHS UE | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric LC duplex single mode fibre optic adaptor is to cater for two fibres connections. It is a superior product delivering the best networking performance when used in conjunction with other Actassi fibre optic products. This single mode adapter is with blue color for identification, high quality zirconia ceramic material ferrules and snap-in latch for easy installation.
RoHS compliant
Related links
- Schneider Electric VDIB6052003 LC Single Mode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6052001 LC Single Mode Duplex Fibre Optic Adapter
- Molex CES 180600157 LC Single Mode Duplex Fibre Optic Adapter
- Molex 1061271400 LC Single Mode Duplex Fibre Optic Adapter
- Molex CES 180600143 LC Single Mode Duplex Fibre Optic Adapter
- RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- L-Com FOA-801 LC Single Mode Duplex Fibre Optic Adapter
