Molex 1061271400 LC Single Mode Duplex Fibre Optic Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 400 units)*

€5,776.40

(exc. VAT)

€7,104.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
400 - 1600€14.441€5,776.40
2000 - 3600€12.766€5,106.40
4000 - 5600€11.423€4,569.20
6000 - 7600€10.455€4,182.00
8000 +€10.181€4,072.40

*price indicative

RS Stock No.:
251-9704
Distrelec Article No.:
304-56-915
Mfr. Part No.:
1061271400
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type

LC

Product Type

Fibre Optic Adapter

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Colour

Beige

Housing Material

Polymer

Depth

30.3mm

Standards/Approvals

EU ELV Compliant, EU RoHS China RoHS Compliant

Height

11.9mm

Width

15.2mm

Series

106127

COO (Country of Origin):
CN
The Molex 106127 series LC fiber optic adapters has a blue body. It has alignment sleeve made of ceramic.

Mode Single mode

Ferrule Material Ceramic

Gender Female-Female


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy