Phoenix Contact 1041820 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- RS Stock No.:
- 487-352
- Mfr. Part No.:
- 1041820
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 487-352
- Mfr. Part No.:
- 1041820
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type | FSMA | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Beige, Silver | |
| Insertion Loss | 500dB | |
| Housing Material | Plastic | |
| Connector Type A | FSMA | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type FSMA | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Beige, Silver | ||
Insertion Loss 500dB | ||
Housing Material Plastic | ||
Connector Type A FSMA | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Phoenix Contact fiber optic coupling is engineered for seamless integration into various applications, providing reliable connectivity with a maximum number of positions for efficient data transmission. Emphasising robustness, the device features an IP20 protection degree, making it suitable for diverse environments. Its innovative design facilitates straightforward assembly, enabling users to effortlessly connect components without the need for specialised tools.
Provides dust protection caps to safeguard internal components
Complies with RoHS 2 standards for environmental sustainability
Includes a reliable coupling connection method for optimal performance
Supports a broad ambient temperature range for versatile use
Constructed to withstand a minimum of 500 insertion and withdrawal cycles
Related links
- Phoenix Contact 1041820 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- Phoenix Contact 1041840 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
