Molex 1061521000 FC Simplex Adapter

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
665-854
Mfr. Part No.:
1061521000
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type

FC

Product Type

Adapter

Simplex/Duplex

Simplex

Housing Material

Metal

Connector Type A

FC

Connector Type B

FC

Standards/Approvals

RoHS

Series

106152

COO (Country of Origin):
CN
The Molex FC Adapter designed with a robust metal body and a ceramic alignment sleeve, offers unparalleled connectivity in Fibre optic applications. This product combines durability and reliability, exemplified by its D-Hole mounting style and standard key compatibility as per JIS C 5970 standards. Engineered for performance, the adapter ensures seamless integration into various systems, promoting optimal data transmission while maintaining its Active status within the Fibre optic adapters category. Its thoughtful design not only facilitates easy installation but also guarantees a long-lasting connection Ideal for both professional and personal applications.

Metal housing delivers exceptional durability and resistance to environmental damage

Ceramic alignment sleeve ensures precise connection for reliable signal integrity

D-Hole mounting style allows for straightforward installation and secure fitting

Standard key compatibility enhances versatility in various applications

Lightweight design at only 5.400 grams, facilitating ease of handling and installation

Straight orientation optimises space in panel mounts for efficient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy