Molex 106123-3300 Adapter Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 684-553
- Mfr. Part No.:
- 106123-3300
- Manufacturer:
- Molex
Subtotal (1 pack of 800 units)*
€17,134.96
(exc. VAT)
€21,076.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17,134.96 | €21.419 |
*price indicative
- RS Stock No.:
- 684-553
- Mfr. Part No.:
- 106123-3300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Connector Type A | MPO | |
| Connector Type B | MPO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Connector Type A MPO | ||
Connector Type B MPO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex LC/UPC Adapter, Quad, Multimode is engineered to facilitate seamless connectivity in fibre optic networks. This adapter boasts a stylish aqua body, complemented by a ceramic alignment sleeve for optimal performance. Designed primarily for SC duplex footprint applications, it integrates into a variety of setups with ease. The compact, snap mount design ensures efficient space utilisation and enhances practicality, making this product a reliable choice for installation in diverse environments. With its advanced specifications and robust construction, the adapter upholds consistent quality standards within the fibre optic adapter category while ensuring compatibility and efficiency across multimode systems.
Small flange design enables straightforward panel mounting
Ceramic alignment sleeve promotes precision and improved signal integrity
Female to female gender supports versatile connections without additional adaptors
Constructed from durable polyetherimide material for enhanced longevity and performance
Non shielded configuration simplifies installation in various settings
Aqua colour distinguishes it aesthetically, streamlining identification within network setups
Complies with EU RoHS regulations, ensuring environmental friendliness
Suitable for four ports to enhance versatility in cable management
Does not require lead free solder processes, promoting easier assembly
Related links
- Molex 106167-0010 Adapter Multimode Duplex Fibre Optic Adapter
- Legrand SC Optical Adapter Multimode Duplex Fibre Optic Adapter
- Molex LC Multimode Duplex Fibre Optic Adapter
- Molex 106123-2300 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 106123-2100 Adapter Single Mode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820037 SC Multimode Duplex Fibre Optic Adapter
