Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 251-9689
- Mfr. Part No.:
- 1061151100
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€3,370.10
(exc. VAT)
€4,145.20
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €33.701 | €3,370.10 |
| 1000 - 2400 | €29.657 | €2,965.70 |
| 2500 - 4900 | €26.658 | €2,665.80 |
| 5000 - 9900 | €24.40 | €2,440.00 |
| 10000 + | €23.894 | €2,389.40 |
*price indicative
- RS Stock No.:
- 251-9689
- Mfr. Part No.:
- 1061151100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | LC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Housing Material | Die Cast | |
| Height | 22mm | |
| Depth | 29.2mm | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Width | 11.7mm | |
| Series | 106115 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type LC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Housing Material Die Cast | ||
Height 22mm | ||
Depth 29.2mm | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
Width 11.7mm | ||
Series 106115 | ||
- COO (Country of Origin):
- MX
The Molex 106413 series EMI LC adapter is made up of metal body. It has alignment sleeve of ceramic.
Mode Multimode, Single mode
Material - Housing Die-Cast
Mounting Style Screws
Related links
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061230500 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820113 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820045 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600248 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600154 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600156 LC Multimode Duplex Fibre Optic Adapter
