Molex CES 182820037 SC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 261-3311
- Mfr. Part No.:
- 182820037
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.78 | - |
| 10 - 24 | €3.53 | 6% |
| 25 - 49 | €3.25 | 14% |
| 50 - 99 | €2.88 | 23% |
| 100 + | €2.65 | 29% |
*price indicative
- RS Stock No.:
- 261-3311
- Mfr. Part No.:
- 182820037
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 9/125 μm | |
| Maximum Cable Diameter | 2.3mm | |
| Colour | Aqua, Blue, Green, Beige | |
| Housing Material | Polymer | |
| Standards/Approvals | IEC 874-109, TIA-568.3-D | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 9/125 μm | ||
Maximum Cable Diameter 2.3mm | ||
Colour Aqua, Blue, Green, Beige | ||
Housing Material Polymer | ||
Standards/Approvals IEC 874-109, TIA-568.3-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molex Premise Networks single mode and multimode duplex SC adapters feature either a snap or flange mount and are designed to support the TIA/EIA commercial building tele communication wiring standards. Adapters are also available with Snap-On shutter providing a barrier against harmful light emissions.
Utilizes standard NTT-SC and bell core 326 compliant connectors
RoHS compliant
Meets TIA-568.3-D and IEC 874-109 standards
Available in single mode and multimode
Related links
- Molex CES 180970015 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600026 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600247 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600246 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820104 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600150 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600152 SC Multimode Duplex Fibre Optic Adapter
- Molex CES WFR-00028-02 SC to SC Multimode Duplex Fibre Optic Adapter
