Molex 106170-0120 SC Single Simplex Fibre Optic Adapter
- RS Stock No.:
- 817-387
- Mfr. Part No.:
- 106170-0120
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€190.22
(exc. VAT)
€233.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €190.22 | €9.511 |
*price indicative
- RS Stock No.:
- 817-387
- Mfr. Part No.:
- 106170-0120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Single | |
| Simplex/Duplex | Simplex | |
| Colour | Green | |
| Housing Material | PBT | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Height | 12.8mm | |
| Depth | 27.4mm | |
| Standards/Approvals | EU Rohs | |
| Width | 15.2mm | |
| Series | 106115 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Single | ||
Simplex/Duplex Simplex | ||
Colour Green | ||
Housing Material PBT | ||
Connector Type A SC | ||
Connector Type B SC | ||
Height 12.8mm | ||
Depth 27.4mm | ||
Standards/Approvals EU Rohs | ||
Width 15.2mm | ||
Series 106115 | ||
- COO (Country of Origin):
- CN
The Molex SC/APC Adapter is a standard component designed for seamless connections in Fibre optic applications, featuring a robust green body and a ceramic alignment sleeve for optimal performance.
Active status ensures reliability and availability
Constructed with a ceramic alignment sleeve for enhanced precision
Green resin housing provides durability and a distinctive appearance
Snap mounting style facilitates easy installation and secure fitting
Supports a single port configuration for streamlined connectivity
The product is compliant with EU RoHS regulations for safety and environmental standards
Related links
- Schneider Electric VDIB6072001 SC Single Mode Simplex Fibre Optic Adapter
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC Single Mode Simplex Fibre Optic Adapter, 0.05dB Insertion Loss
- RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
- TUK Limited KOTSMDpm ST to ST Single Simplex Fibre Optic Connector
- Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2100 SC Multimode Simplex Fibre Optic Adapter
- Schneider Electric VDIB6021001 SC Multimode Simplex Fibre Optic Adapter
