Broadcom, HFBR, POF Single Mode Duplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size, 0.19dB Insertion Loss
- RS Stock No.:
- 178-3035
- Mfr. Part No.:
- HFBR-4506Z
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (500 units, in bags of 500)*
€509.50
(exc. VAT)
€626.50
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 1000 | €1.019 | €509.50 |
| 1500 - 2000 | €0.991 | €495.50 |
| 2500 - 4500 | €0.965 | €482.50 |
| 5000 - 12000 | €0.94 | €470.00 |
| 12500 + | €0.917 | €458.50 |
*price indicative
- RS Stock No.:
- 178-3035
- Mfr. Part No.:
- HFBR-4506Z
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Series | HFBR | |
| Product Type | Fibre Optic Connector | |
| Connector Type | POF | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 1 mm | |
| Insertion Loss | 0.19dB | |
| Jacket Diameter | 2.2mm | |
| Optical Fibre Type | Plastic Optical | |
| Colour | Natural | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Series HFBR | ||
Product Type Fibre Optic Connector | ||
Connector Type POF | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 1 mm | ||
Insertion Loss 0.19dB | ||
Jacket Diameter 2.2mm | ||
Optical Fibre Type Plastic Optical | ||
Colour Natural | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
HFBR-0500 Series Plastic Optical Fibre Connectors
A range of Plastic Optical Fibre Connectors and accessories to complement Avago Technologies Versatile Link series of fibre optic transmitters and receivers.
Fibre Optic Accessories, Avago Technologies
Related links
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom Jack Single Mode Duplex Fibre Optic Connector 0.3dB Insertion
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
- Broadcom POF Plastic Optical 1 mm Fibre Size
