Phoenix Contact 1208069 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 240-3133
- Mfr. Part No.:
- 1208069
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€72.94
(exc. VAT)
€89.72
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.94 | €12.157 |
*price indicative
- RS Stock No.:
- 240-3133
- Mfr. Part No.:
- 1208069
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Fibre Size | 50/125 μm | |
| Maximum Cable Diameter | 2.5mm | |
| Colour | Silver | |
| Insertion Loss | 0.2dB | |
| Housing Material | Metal | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Width | 22mm | |
| Depth | 19.2mm | |
| Height | 9.4mm | |
| Standards/Approvals | RoHS, EAC | |
| Series | FOC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Fibre Size 50/125 μm | ||
Maximum Cable Diameter 2.5mm | ||
Colour Silver | ||
Insertion Loss 0.2dB | ||
Housing Material Metal | ||
Connector Type A LC | ||
Connector Type B LC | ||
Width 22mm | ||
Depth 19.2mm | ||
Height 9.4mm | ||
Standards/Approvals RoHS, EAC | ||
Series FOC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has fiber optic coupling with high reliability with comprehensive quality assurance measures. This coupling has 2 numbers of positions and straight cable coupling. The material used for the housing is the zinc alloy.
High reliability with comprehensive quality assurance measures
Optimized precision stability with the use of ceramic sleeves
Related links
- Phoenix Contact 1207355 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-LCLCQD-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208083 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208084 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208085 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208081 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
