Phoenix Contact 1208081 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 240-3139
- Mfr. Part No.:
- 1208081
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€38.83
(exc. VAT)
€47.76
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.83 | €6.472 |
*price indicative
- RS Stock No.:
- 240-3139
- Mfr. Part No.:
- 1208081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Fibre Size | 125 μm | |
| Maximum Cable Diameter | 2.5mm | |
| Colour | Beige | |
| Insertion Loss | 0.2dB | |
| Housing Material | Plastic | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Width | 34.7mm | |
| Height | 9.4mm | |
| Standards/Approvals | RoHS, EAC | |
| Depth | 27.4mm | |
| Series | FOC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Fibre Size 125 μm | ||
Maximum Cable Diameter 2.5mm | ||
Colour Beige | ||
Insertion Loss 0.2dB | ||
Housing Material Plastic | ||
Connector Type A SC | ||
Connector Type B SC | ||
Width 34.7mm | ||
Height 9.4mm | ||
Standards/Approvals RoHS, EAC | ||
Depth 27.4mm | ||
Series FOC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Phoenix Contact Fibre Optic Adapter, Multimode Fibre size, 2.5mm Maximum Cable Diameter - 1208081
This fibre optic adaptor is designed for efficient optical fibre connectivity. Constructed with plastic, this robust component features SC connectors suitable for multimode applications. Measuring 34.7mm in width, 9.4mm in height, and 27.4mm in depth, it supports a fibre size of 125μm for seamless integration into your systems. With a low insertion loss of 0.2dB, this adaptor excels in maintaining signal integrity within fibre optic networking solutions.
Features & Benefits
• High-performance SC connectors enhance stability and reliability
• Plastic housing provides durability and resistance to wear
• Designed for optimal attenuation of less than or equal to 0.2 dB
• Features a straight cable outlet for streamlined installation
• IP20 rating protects against dust ingress for indoor use
Applications
• Used for multimode optical fibre networks
• Ideal for Fibre Distribution Frames (FDF)
• Suitable for data centres and automation systems
• Recommended for FDX20 series splice boxes
How does the design of the adaptor ensure reliable performance?
The adaptor's design utilises ceramic sleeves to maintain precise alignment, reducing the risk of signal loss and ensuring reliable connections in varied environments.
What kind of operating conditions can this adaptor handle?
The adaptor functions effectively in ambient temperatures ranging from -20 to 70°C, making it suitable for diverse operational settings.
What is the significance of the low insertion loss?
A low insertion loss of 0.2dB ensures minimal signal attenuation, which is crucial for maintaining optimal performance in fibre optic communication systems.
How is the adaptor's durability ensured under varying conditions?
With a plastic housing and robust design, the adaptor resists wear and can handle environmental factors typically encountered in installation or operation.
Is this adaptor compatible with existing fibre optic setups?
Yes, it is designed for compatibility with all standard multimode classes and can easily integrate into existing systems without the need for additional modifications.
Related links
- Phoenix Contact 1208083 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208084 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208085 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-SCSCSX-FL001 SC to SC Multimode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208069 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1207355 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
