StarTech.com LOOPBACKMTP12OS2SMF MPO Single Mode Plug, 0.35dB Insertion Loss
- RS Stock No.:
- 847-769
- Mfr. Part No.:
- LOOPBACKMTP12OS2SMF
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€115.64
(exc. VAT)
€142.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.64 |
*price indicative
- RS Stock No.:
- 847-769
- Mfr. Part No.:
- LOOPBACKMTP12OS2SMF
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Plug | |
| Connector Type | MPO | |
| Single/Multimode | Single Mode | |
| Fibre Size | 9/125μm | |
| Colour | Blue | |
| Insertion Loss | 0.35dB | |
| Housing Material | ABS | |
| Connector Type A | MPO Female Connector | |
| Connector Type B | MPO | |
| Depth | 5.1in | |
| Standards/Approvals | IEC 61754-20 | |
| Width | 0.5in | |
| Height | 0.3in | |
| Series | Loopback | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Plug | ||
Connector Type MPO | ||
Single/Multimode Single Mode | ||
Fibre Size 9/125μm | ||
Colour Blue | ||
Insertion Loss 0.35dB | ||
Housing Material ABS | ||
Connector Type A MPO Female Connector | ||
Connector Type B MPO | ||
Depth 5.1in | ||
Standards/Approvals IEC 61754-20 | ||
Width 0.5in | ||
Height 0.3in | ||
Series Loopback | ||
- COO (Country of Origin):
- TW
The StarTech.com MPO Loopback Plug is a specialised tool designed for testing and verifying signal integrity in Fibre optic networks. Its robust design supports efficient testing of MPO interfaces, ensuring seamless operations in critical environments.
Reliable loopback connection for testing male MPO interfaces with a female MPO-12 connector
Low insertion loss under 0.35dB enhances testing accuracy across multiple connections
Durable construction with high-precision ceramic ferrules for extended testing cycles
Compact design allows for on-site diagnostics and troubleshooting in tight spaces
Related links
- StarTech.com LOOPBACKMTPSM9125F MPO Single Mode Plug, 0.35dB Insertion Loss
- StarTech.com LOOPBACKMTPSM9125M MPO Single Mode Plug, 0.35dB Insertion Loss
- StarTech.com LOOPBACKMTP12OS2SMM MPO Single Mode Plug, 0.35dB Insertion Loss
- StarTech.com MPOSMAPCGNCOUPLER MPO Single Mode Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0006 MTP 0.7dB Insertion Loss
- StarTech.com LOOPBACKLCLC00DB LC Single Mode Duplex Plug, 0.3dB Insertion Loss
- Phoenix Contact 1208095 LC Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208100 ST Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
