Molex CES 180600026 SC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 261-3246
- Mfr. Part No.:
- 180600026
- Manufacturer:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.38
(exc. VAT)
€0.47
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.38 |
| 10 - 24 | €0.35 |
| 25 - 49 | €0.30 |
| 50 - 99 | €0.28 |
| 100 + | €0.24 |
*price indicative
- RS Stock No.:
- 261-3246
- Mfr. Part No.:
- 180600026
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Connector Type | SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 2.4mm | |
| Colour | Transparent | |
| Standards/Approvals | BS2056 302 S26 | |
| Width | 2.4mm | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Connector Type SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 2.4mm | ||
Colour Transparent | ||
Standards/Approvals BS2056 302 S26 | ||
Width 2.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks splice protectors are available in two lengths are 61mm and 45mm its whilst offering an installed outside diameter of only 2.4mm. Each splice protector is reinforced with a stainless steel pito BS2056 302 S26 specification, thus ensuring the maximum possible protection for the delicate fusion splices.
Steel pin reinforcement
2.4 mm outside diameter
Color is transparent
Packaging is bag of 12 protectors
Related links
- Molex CES 180970015 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820037 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600247 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600246 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820104 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600150 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600152 SC Multimode Duplex Fibre Optic Adapter
- Molex CES WFR-00028-02 SC to SC Multimode Duplex Fibre Optic Adapter
