Molex CES 180600246 SC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 268-4783
- Mfr. Part No.:
- 180600246
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€22.01
(exc. VAT)
€27.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.01 | - |
| 5 - 9 | €21.12 | 4% |
| 10 - 24 | €20.30 | 7% |
| 25 - 49 | €19.56 | 11% |
| 50 + | €18.86 | 14% |
*price indicative
- RS Stock No.:
- 268-4783
- Mfr. Part No.:
- 180600246
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Connector Type | SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 5mm | |
| Colour | Lime, Violet, Beige, Aqua, Black, Blue | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Connector Type SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 5mm | ||
Colour Lime, Violet, Beige, Aqua, Black, Blue | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre adapter plates are modular platform that is compatible with various Molex enclosures and fibre splicing systems.
It allows to reuse existing enclosure and increase fibre count to meet demand
It allows for easy installation and removal upgradeable
It allows multiple generational uses of the enclosure for the same rack area
Related links
- Molex CES 180970015 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600026 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820037 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600247 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820104 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600150 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600152 SC Multimode Duplex Fibre Optic Adapter
- Molex CES WFR-00028-02 SC to SC Multimode Duplex Fibre Optic Adapter
