HellermannTyton Connectivity FBAMMBG-SCSCSX-FL001 SC to SC Multimode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 261-5267
- Mfr. Part No.:
- FBAMMBG-SCSCSX-FL001
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€1.81
(exc. VAT)
€2.23
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.81 |
*price indicative
- RS Stock No.:
- 261-5267
- Mfr. Part No.:
- FBAMMBG-SCSCSX-FL001
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | SC to SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Colour | Beige | |
| Insertion Loss | 0.2dB | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Standards/Approvals | RoHS, GR-326 Core Issue 4, IEC 61753-1, IEC 61754 | |
| Depth | 44mm | |
| Width | 15mm | |
| Height | 9.5mm | |
| Series | HT-DS-FIBRE-ADAPTORS-R10 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type SC to SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Colour Beige | ||
Insertion Loss 0.2dB | ||
Housing Material Polybutylene Terephthalate | ||
Connector Type A SC | ||
Connector Type B SC | ||
Standards/Approvals RoHS, GR-326 Core Issue 4, IEC 61753-1, IEC 61754 | ||
Depth 44mm | ||
Width 15mm | ||
Height 9.5mm | ||
Series HT-DS-FIBRE-ADAPTORS-R10 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity HT-DS-FIBRE-ADAPTORS-R10 Series Fibre Optic Adapter, 0.2db Insertion Loss, Beige - FBAMMBG-SCSCSX-FL001
This fibre optic adaptor provides a simple, reliable means of connecting SC to SC multimode links in LAN and telecom environments. It is designed for use in patching and interconnect panels supporting Ethernet and high-speed metropolitan networks, and it meets established industry standards for optical components to ensure consistent performance in datacom applications.
Features and Benefits:
• Low insertion loss 0.2 dB for minimal signal degradation
• PBT housing SC fibre coupler RoHS for durable, compliant mounting
• Sleeve options include zirconia and phosphor bronze for secure mating
• Operating temperature range -40°C to +75°C for varied climates
• Sleeve/ferrule withdraw force 200 gf-600 gf for robust connector retention
• PBT housing SC fibre coupler RoHS for durable, compliant mounting
• Sleeve options include zirconia and phosphor bronze for secure mating
• Operating temperature range -40°C to +75°C for varied climates
• Sleeve/ferrule withdraw force 200 gf-600 gf for robust connector retention
Applications
• Suitable for patch panels in gigabit Ethernet installations
• Ideal for metropolitan and access network interconnects
• Used with multimode SC simplex links in data centres
• Can be used for telecom and datacom equipment connectivity
• Ideal for metropolitan and access network interconnects
• Used with multimode SC simplex links in data centres
• Can be used for telecom and datacom equipment connectivity
What connector arrangement does it provide for single-fibre links?
It implements SC to SC simplex coupling designed for single multimode fibre connections.
Which standards does the product adhere to for optical interface compatibility?
It conforms to GR-326 Core Issue 4 and IEC 61754 for connector interface and mechanical requirements.
What material is used for the main enclosure to withstand handling?
The body is moulded from polybutylene terephthalate to provide mechanical strength and dimensional stability.
How compact is the unit for dense installations?
The unit is low-profile with a 9.5mm height and 44mm depth to suit space-constrained panels.
Related links
- HellermannTyton Connectivity FBAMMBG-LCLCQD-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-SCSCDX-FL001 SC to SC Multimode Duplex Fibre Optic Adapter
- Phoenix Contact 1208083 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208084 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208085 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208081 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC to SC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
