Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 269-438
- Mfr. Part No.:
- 1041800
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 269-438
- Mfr. Part No.:
- 1041800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Colour | Green, Silver | |
| Insertion Loss | 0.2dB | |
| Housing Material | Plastic | |
| Connector Type A | SC | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Colour Green, Silver | ||
Insertion Loss 0.2dB | ||
Housing Material Plastic | ||
Connector Type A SC | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fibre Optic Coupling is a cutting-edge solution designed for both single mode and multimode applications. With an SC-Simplex design, it ensures high reliability and optimal precision, making it ideal for integration into various systems. The product features self-closing metal laser protection flaps and a guide sleeve crafted from zirconia ceramic, ensuring superior durability. Its IP20 degree of protection allows for seamless operation in various environments, while the ability to mount directly or on a DIN rail adds to its versatility.
Optimised for both single mode and multimode fibre applications
Built to sustain a high degree of reliability through stringent quality assurance
Environmental compliance with complete RoHS and REACH regulations
Related links
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC Single Mode Simplex Fibre Optic Adapter, 0.05dB Insertion Loss
- StarTech.com SIMPLEXSCAPCF SC/APC Single Mode Simplex Fibre Optic Connector, 0.2dB Insertion Loss
- Phoenix Contact 1208086 SC Single Mode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208088 SC Single Mode Fibre Optic Adapter, 0.2dB Insertion Loss
- Bulgin LC Single Mode Simplex Fibre Optic Connector 0.2dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-SCSCSX-FL001 SC to SC Multimode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
