Eaton Duplex Fibre Optic Cable Assembly Polyvinyl Chloride, Black, 158.75 mm

Subtotal (1 unit)*

€232.48

(exc. VAT)

€285.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€232.48

*price indicative

RS Stock No.:
244-138
Mfr. Part No.:
135761 E51KF163
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Cable Length

158.75mm

Product Type

Fibre Optic Cable Assembly

Jacket Colour

Black

Sub Type

Duplex

Standards/Approvals

No

Jacket Material

Polyvinyl Chloride

Series

E51

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Moeller series E51 glass fibre duplex cable is an advanced accessory designed to enhance your connectivity solutions. Built with robustness in mind, this flat cable not only improves data transmission efficiency but also ensures reliability under various operating conditions. With a focus on high performance, the E51 is perfect for inclusion in network systems that require both durability and flexibility. The PVC enclosure provides excellent protection against environmental factors, making it suitable for a wide range of applications, from industrial settings to residential installations. Whether you’re running complex machinery or setting up a simple connection, this accessory guarantees quality you can trust from a renowned manufacturer.

Designed for exceptional data transmission performance

Provides outstanding protection against environmental hazards

Offers versatility for diverse applications across various sectors

Features a compact flat design for easier installation and management

Constructed to withstand high temperatures, ensuring longevity

Backed by Eaton's commitment to quality and innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy