Roline OM3 Fibre Optic Cable Assembly Polyvinyl Chloride, Aqua, 500 mm
- RS Stock No.:
- 324-235
- Distrelec Article No.:
- 301-53-088
- Mfr. Part No.:
- 21.15.8700
- Manufacturer:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.78 |
| 10 + | €7.16 |
*price indicative
- RS Stock No.:
- 324-235
- Distrelec Article No.:
- 301-53-088
- Mfr. Part No.:
- 21.15.8700
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 500mm | |
| Jacket Colour | Aqua | |
| Fibre Type | OM3 | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 500mm | ||
Jacket Colour Aqua | ||
Fibre Type OM3 | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roline Fibre Optic Jumper Cable is designed for high performance wiring with OM3 quality. The connectors and fibres are of high quality, and the optimal assembly procedure ensures excellent characteristics in terms of insertion loss and reflection. The compact conductor features a fibre movable in secondary coating, and the cable is duplex.
Cable construction Aramid yarn strain relief
PVC outer coating
Diameter 2mm
Related links
- Roline OM3 Fibre Optic Cable Polyvinyl Chloride 10 m
- Roline OM3 Fibre Optic Cable Assembly Low Smoke Zero Halogen 1 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 500 mm
- Molex CES OM3 Fibre Optic Cable Plenum Light Blue, 1 m
- StarTech.com OM3 Fibre Optic Cable Aqua, 3 m
- StarTech.com OM3 Fibre Optic Cable Aqua, 2 m
- Roline LC to to SC Fibre Optic Cable Polyvinyl Chloride, 500 mm
- Roline LC to to SC Fibre Optic Cable Polyvinyl Chloride 500 mm
