Schneider Electric LC to to LC Fibre Optic Cable Ceramic: LC Connector Ferrule, Thermoplastic, Thermoplastic Elastomer,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.66

(exc. VAT)

€47.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€38.66
10 +€35.57

*price indicative

RS Stock No.:
428-838
Mfr. Part No.:
ACTFP2L1M35M10
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fibre Optic Cable

Cable Length

1m

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Light Blue

Standards/Approvals

ANSI/EIA 568-C.3, ISO/IEC 11801, RoHS

Jacket Material

Ceramic: LC Connector Ferrule, Thermoplastic, Thermoplastic Elastomer

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric Duplex LC fibre patch cord is at length 1 meter and with multimode OM3 optical performance. The cord is available in aqua coloured 1.6 mm mini cordage with two push pull LC connectors terminated on each end. It is compliant to ANSI/EIA 568-C.3 and ISO/IEC 11801 standards. The patch cord is featured with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. The patch cord supports LAN, WAN and active device termination. The cord is fully factory terminated and tested. It ensures a reliable and durable optical connection solution.

RoHS compliant

Toxic heavy metal free Yes

Mercury free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy