Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 50 m
- RS Stock No.:
- 484-007
- Mfr. Part No.:
- 1115631
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.71
(exc. VAT)
€51.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.71 |
*price indicative
- RS Stock No.:
- 484-007
- Mfr. Part No.:
- 1115631
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 50m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | FO Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60754-1/2, IEC 61034, RoHS, UL 94 V-0 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:AA-LC:AA-OS2:D01/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 50m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type FO Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60754-1/2, IEC 61034, RoHS, UL 94 V-0 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:AA-LC:AA-OS2:D01/5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is engineered for optimal performance in indoor environments, offering a superb solution for connecting devices within fibre optic distribution systems. This duplex jumper is crafted with single-mode OS2 fibres and features a LC-LC connector with APC polishing, ensuring minimal insertion loss and high transmission speeds. Designed with robust mechanical properties, it guarantees reliability and durability in various applications, from data centres to industrial automation.
Insertion loss is maintained at minimal levels for efficient signal transmission
Combines robust construction with flexibility for simplified installation
Compliant with UL standards for enhanced safety during operation
Suitable for a wide range of applications including industrial and commercial use
Related links
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Blue, 1 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Blue, 3 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 1 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
