Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 497-866
- Mfr. Part No.:
- 1115547
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.95
(exc. VAT)
€38.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.95 |
*price indicative
- RS Stock No.:
- 497-866
- Mfr. Part No.:
- 1115547
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | FO Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V0, IEC 61300-3-6, IEC 61034, IEC 61300-3-4, IEC 60754-1/2, RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type FO Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V0, IEC 61300-3-6, IEC 61034, IEC 61300-3-4, IEC 60754-1/2, RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper represents a cutting-edge solution for high-performance data transmission, perfectly suited for indoor applications. Designed with precision, it features single-mode OS2 duplex technology, enabling efficient signal transfer over longer distances. With UPC polishing on its connectors, it ensures optimal attenuation, making it ideal for demanding network environments.
Compatible with various installations enhancing versatility in usage scenarios
Integrates seamlessly with FO distribution and termination devices for streamlined operations
Exceeds industry standards for both optical performance and safety requirements
Lightweight design enhances ease of handling during installation
Related links
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 50 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Blue, 3 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Blue, 1 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Yellow, 5 m
