Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 1 m
- RS Stock No.:
- 509-817
- Mfr. Part No.:
- 1185485
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-817
- Mfr. Part No.:
- 1185485
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Blue | |
| Sub Type | FO Patch Cable | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-2-5, IEC 61753-122-2, IEC 61753-1 Cat. C, UL 94 V-0, IEC 60754-1/2, IEC 61034, EAC Approval ID: 19060508, IEC 61300-2-1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-SC:PA-SC:PA-OM3:D01/1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Blue | ||
Sub Type FO Patch Cable | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-2-5, IEC 61753-122-2, IEC 61753-1 Cat. C, UL 94 V-0, IEC 60754-1/2, IEC 61034, EAC Approval ID: 19060508, IEC 61300-2-1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-SC:PA-SC:PA-OM3:D01/1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is expertly crafted for high-performance data transmission in various applications. With SC-SC connectors and UPC polishing, it ensures optimal signal quality over a length of 1 metre. Engineered to withstand the rigours of indoor installation, this cable provides outstanding optical and mechanical properties. Its innovative design includes a Low Smoke Zero Halogen (LSZH) sheath, ensuring safety in case of fire and compliance with stringent UL standards.
Compact design enhances ease of installation in tight spaces
Compatible with various networking equipment for versatile use
Robust construction ensures longevity and durability in use
Temperature resistant range allows for varied operating conditions
Related links
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Blue, 3 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 50 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Blue, 1 m
