Phoenix Contact OS2 Single Mode Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 493-217
- Mfr. Part No.:
- 1146546
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.04
(exc. VAT)
€51.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.04 |
*price indicative
- RS Stock No.:
- 493-217
- Mfr. Part No.:
- 1146546
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Single Mode | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4, IEC 60754-1/2, RoHS, UL 94 V-0, IEC 61300-3-6, IEC 61034 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-SC:PA-OS2:D01/10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Single Mode | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4, IEC 60754-1/2, RoHS, UL 94 V-0, IEC 61300-3-6, IEC 61034 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-SC:PA-OS2:D01/10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is tailored for optimal performance in high-speed data transmission scenarios. Engineered with single-mode OS2 technology, it features a reliable LC-SC connection with UPC polishing, ensuring exceptional signal integrity over its 10-metre length. The cable is specifically designed for indoor use, making it an ideal choice for various applications, including data distribution and termination devices. Its robust construction employs halogen-free flame-retardant materials, ensuring both safety and compliance with environmental regulations.
Demonstrates excellent mechanical resilience under varying conditions
Designed to endure at least 500 insertion and withdrawal cycles
Integrates a yellow outer sheath for easy identification
Complies with strict RoHS and REACH environmental standards
Offers resistance to flammability in line with UL specifications
Delivers consistent performance with insertion loss kept to a minimum
Related links
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 500 mm
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 1 m
