Phoenix Contact OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 500 mm
- RS Stock No.:
- 498-138
- Mfr. Part No.:
- 1115628
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€35.64
(exc. VAT)
€43.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.64 |
*price indicative
- RS Stock No.:
- 498-138
- Mfr. Part No.:
- 1115628
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 500mm | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Single Mode | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL 94 V-0, IEC 61300-3-6, IEC 60754-1/2, IEC 61034, IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:AA-LC:AA-OS2:D01/0.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 500mm | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Single Mode | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL 94 V-0, IEC 61300-3-6, IEC 60754-1/2, IEC 61034, IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:AA-LC:AA-OS2:D01/0.5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper offers a reliable and efficient connection for high-speed data transmission. Designed specifically for indoor use, it boasts single-mode OS2 duplex functionality with LC-LC connectors, ensuring optimal performance and minimal signal loss. The cable, polished with APC technology, measures 0.5 metres, making it ideal for various applications in data centres and control cabinets. Its robust construction and adherence to international safety standards reflect the high quality synonymous with the manufacturer.
Resistant to oil and chemicals ensuring reliable performance in various environments
Lightweight design enhances ease of handling and installation
Meets stringent environmental product compliance supporting sustainable practices
Related links
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 500 mm
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- Phoenix Contact Single Mode OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 500 mm
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 2 m
