Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 509-630
- Mfr. Part No.:
- 1146544
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.04
(exc. VAT)
€52.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.04 |
*price indicative
- RS Stock No.:
- 509-630
- Mfr. Part No.:
- 1146544
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Zip Cord | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60754 1/2, RoHS, IEC 61300 3 4, IEC 61034, UL 94 V-0, IEC 61300 3 6 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-LC:PA-OS2:D01/10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Zip Cord | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60754 1/2, RoHS, IEC 61300 3 4, IEC 61034, UL 94 V-0, IEC 61300 3 6 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-LC:PA-OS2:D01/10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is designed for optimal performance in fibre optic connectivity. It boasts high-quality LC-LC connectivity with UPC polishing, ensuring excellent signal integrity over a length of 10 metres. Built with halogen-free and flame-retardant materials, this patch cable not only ensures top-notch safety standards but also supports a range of applications indoors. Ideal for fibre optic distribution and termination devices, it delivers robust mechanical and optical properties, making it a reliable choice for demanding environments.
Lightweight design simplifies installation and handling
Designed for high transmission speeds optimising data efficiency
Durable outer sheath protects against environmental wear
Related links
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 1 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Blue, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 5 m
