Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Yellow, 1 m
- RS Stock No.:
- 642-686
- Mfr. Part No.:
- JLCSC2DOM4
- Manufacturer:
- Multimedia Connect
Subtotal (1 unit)*
€12.12
(exc. VAT)
€14.91
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €12.12 |
| 10 + | €11.15 |
*price indicative
- RS Stock No.:
- 642-686
- Mfr. Part No.:
- JLCSC2DOM4
- Manufacturer:
- Multimedia Connect
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Zipcord Duplex | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM3 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G.652D, IEC 793, ISO/IEC 11801 2nd Ed. Ams 1.0, JIS C5973 F04, IEC 794-1-E1, Bellcore/Telcordia GR-326, RoHS 2002/95/EC, EN 50173, ICEA-596, TIA/EIA 568, IEC 794-1-E3, UL 1666/901, IEC 61754-2-4-4-7-4-8-13-20-20-7-20-8, GR-409-CORE, IEC 60874-14, Amd 2.0, TIA/EIA 604-3 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | JSCSC2DMONO | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Zipcord Duplex | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM3 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G.652D, IEC 793, ISO/IEC 11801 2nd Ed. Ams 1.0, JIS C5973 F04, IEC 794-1-E1, Bellcore/Telcordia GR-326, RoHS 2002/95/EC, EN 50173, ICEA-596, TIA/EIA 568, IEC 794-1-E3, UL 1666/901, IEC 61754-2-4-4-7-4-8-13-20-20-7-20-8, GR-409-CORE, IEC 60874-14, Amd 2.0, TIA/EIA 604-3 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series JSCSC2DMONO | ||
- COO (Country of Origin):
- CN
Related links
- Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 SC/SC Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
- Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Tight Buffered Fibre Optic Cable Blue, 100 m
