Multimedia Connect OM3 Fibre Optic Cable, 7.6 mm Low Smoke Zero Halogen, Blue, 100 m
- RS Stock No.:
- 267-6718
- Mfr. Part No.:
- MULTI12IEOM3C
- Manufacturer:
- Multimedia Connect
Subtotal (1 reel of 100 metres)*
€443.96
(exc. VAT)
€546.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €443.96 | €4.44 |
*price indicative
- RS Stock No.:
- 267-6718
- Mfr. Part No.:
- MULTI12IEOM3C
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Cable Length | 100m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 7.6mm | |
| Number of Cores | 24 | |
| Jacket Colour | Blue | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ITU, IEC, EIA/TIA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | MULTI | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Cable Length 100m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 7.6mm | ||
Number of Cores 24 | ||
Jacket Colour Blue | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ITU, IEC, EIA/TIA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series MULTI | ||
- COO (Country of Origin):
- TR
The CAE Multimedia Connect cable can be use indoor or outdoor in a protected environment for short and medium distances. Its perfect for backbone or distribution application, but can also be used outdoor inside a duct.
Glass yarn with water blocking protection
LSZH outer jacket
Related links
- Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Tight Buffered Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
- Multimedia Connect OM3 Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 SC/SC Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
- Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
