HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m
- RS Stock No.:
- 694-631
- Mfr. Part No.:
- FLC12S2-MFMFXY-30.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€250.56
(exc. VAT)
€308.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.56 |
*price indicative
- RS Stock No.:
- 694-631
- Mfr. Part No.:
- FLC12S2-MFMFXY-30.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Number of Cores | 12 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Number of Cores 12 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 30m Length, 12 Cores - FLC12S2-MFMFXY-30.0M
This fibre optic cable is a 12-core singlemode solution designed for indoor telecom and data infrastructure. It combines a yellow outer sheath made from low smoke zero halogen material with OS2 singlemode fibres to provide extended reach and controlled emission under fault conditions. The assembly is intended for installations where a compact, flexible multi-core cable of moderate length is required and where operational temperatures span below-freezing to elevated indoor environments.
Features and Benefits:
• 12 cores providing high-density connectivity and simplified routing
• OS2 singlemode fibres enabling long-distance signal transmission
• LSZH jacket reducing toxic fumes and dense smoke generation
• 30m length allowing mid-range link deployment without splices
• Rated for operation from -10°C to 70°C ensuring environmental tolerance
• OS2 singlemode fibres enabling long-distance signal transmission
• LSZH jacket reducing toxic fumes and dense smoke generation
• 30m length allowing mid-range link deployment without splices
• Rated for operation from -10°C to 70°C ensuring environmental tolerance
Applications
• Suitable for structured cabling in data centres and comms rooms
• Ideal for indoor backbone links between equipment racks
• Used with singlemode patch panels and fibre enclosures
• Can be used for telecom interconnects in commercial buildings
• Suitable for installations requiring B2ca-rated fire performance
• Ideal for indoor backbone links between equipment racks
• Used with singlemode patch panels and fibre enclosures
• Can be used for telecom interconnects in commercial buildings
• Suitable for installations requiring B2ca-rated fire performance
How does the sheath affect safety in enclosed spaces?
The jacket material is low smoke zero halogen which limits halogen gas release and reduces smoke density during combustion, helping to mitigate toxic exposure in confined areas.
What temperature range can the cable tolerate during operation?
The cable is specified to function continuously at temperatures as low as -10°C and up to 70°C without compromising its transmission characteristics.
How does the fibre type influence link design?
Using OS2 singlemode fibres supports single-wavelength, long-reach transmission and is suitable for singlemode transceivers and splicing practices common in telecom and high-capacity networks.
Is the cable suitable for installations with fire-performance requirements?
The construction meets a B2ca fire rating, aligning it with scenarios where reduced flame propagation and limited reaction to fire are necessary.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 140 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
