HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 14 m

Image representative of range

Get a bulk buy discount

Add 10 more to save €39.80

View bulk pricing options

Subtotal (1 unit)*

€49.68

(exc. VAT)

€61.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€49.68-
10 +€45.70€39.80

*price indicative

RS Stock No.:
694-716
Mfr. Part No.:
FUAAM4LCLCMZ014M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

14m

Product Type

Fibre Optic Cable

Jacket Colour

Magenta

Sub Type

Cable

Fibre Type

OM4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Ultra

COO (Country of Origin):
SK
The HellermannTyton Connectivity Uniboot duplex patchcord is a versatile solution designed for high-density optical network applications. Specifically engineered for multimode OM4 Fibre networks, this patchcord features a slim 1.8mm cable that allows for efficient use in areas requiring Compact cabling solutions. With LSZH (Low Smoke Zero Halogen) materials, it meets stringent safety standards, ensuring reliable performance in data centre environments. The patchcord can be customised according to connection polarity requirements, offering a choice between A-B or A-A configurations, making it an Ideal choice for varied networking setups aimed at delivering superior optical performance.

High quality LC uniboot connectivity for streamlined installations

Optimised connectors ensure exceptional optical performance

Lightweight 1.8mm single cable design enhances space efficiency

Complies with IEC, EIA/TIA, and Telcordia standards for safety assurance

Custom ID labelling is available for easy identification

Multiple length options provide flexibility for various setups

Available in both A-B and A-A polarity options for diverse applications

Suitable for high-density Fibre applications in data centres and enterprises

Flame-resistant LSZH material reduces smoke emission during fire incidents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy