HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€44.01

(exc. VAT)

€54.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€44.01
10 +€40.49

*price indicative

RS Stock No.:
696-502
Mfr. Part No.:
FUAAM4LCLCMZ010M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

10m

Product Type

Fibre Optic Cable

Number of Cores

2

Jacket Colour

Magenta

Minimum Operating Temperature

-10°C

Fibre Type

OM4

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Ultra

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 10m Cable Length, Magenta Jacket - FUAAM4LCLCMZ010M


This fibre optic cable provides high-speed multimode connectivity for structured network installations, intended for indoor environments where reduced toxic emissions are required. It uses OM4 multimode fibres in a duplex arrangement and is supplied in a 10m length with a vivid magenta outer jacket suited to colour-coded infrastructure.

Features and Benefits:


• OM4 multimode fibres deliver enhanced bandwidth for high-density networks
• Duplex 2-core configuration enables bidirectional signal transmission
• Low Smoke Zero Halogen jacket reduces hazardous gases in fire conditions
• Rated for operation from -10°C to 70°C for varied indoor climates
• RoHS compliant construction supports restricted-substance requirements

Applications


• Suitable for data centre intra-rack and inter-rack cabling
• Ideal for high-speed enterprise backbone links
• Used with multimode transceivers for short-reach connections
• Can be used for campus building fibre runs requiring colour coding

What environmental range can it tolerate during operation?


It operates reliably between -10°C and 70°C, covering typical indoor temperature extremes and conditioned equipment rooms.

How does the cable’s jacket material affect safety in enclosed spaces?


The Low Smoke Zero Halogen composition minimises smoke density and avoids halogen release, reducing corrosive and toxic by-products during combustion.

How many fibres are available for signalling and how are they arranged?


Two fibres are provided in a duplex format, permitting simultaneous transmit and receive channels for full-duplex links.

Is the product compliant with restricted substance directives?


The construction meets RoHS requirements, ensuring restricted materials are controlled in the manufacture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy