HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 2 m
- RS Stock No.:
- 695-964
- Mfr. Part No.:
- FUABM4LCLCMZ002M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€32.67
(exc. VAT)
€40.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €32.67 | - |
| 10 + | €30.06 | 7% |
*price indicative
- RS Stock No.:
- 695-964
- Mfr. Part No.:
- FUABM4LCLCMZ002M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Uniboot duplex patchcord is a versatile solution designed for high-density optical network applications. Specifically engineered for multimode OM4 Fibre networks, this patchcord features a slim 1.8mm cable that allows for efficient use in areas requiring Compact cabling solutions. With LSZH (Low Smoke Zero Halogen) materials, it meets stringent safety standards, ensuring reliable performance in data centre environments. The patchcord can be customised according to connection polarity requirements, offering a choice between A-B or A-A configurations, making it an Ideal choice for varied networking setups aimed at delivering superior optical performance.
High quality LC uniboot connectivity for streamlined installations
Optimised connectors ensure exceptional optical performance
Lightweight 1.8mm single cable design enhances space efficiency
Complies with IEC, EIA/TIA, and Telcordia standards for safety assurance
Custom ID labelling is available for easy identification
Multiple length options provide flexibility for various setups
Available in both A-B and A-A polarity options for diverse applications
Suitable for high-density Fibre applications in data centres and enterprises
Flame-resistant LSZH material reduces smoke emission during fire incidents
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 13 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
