HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 5 m
- RS Stock No.:
- 695-746
- Mfr. Part No.:
- FLC12M4-MFMFXM-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€193.27
(exc. VAT)
€237.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.27 |
*price indicative
- RS Stock No.:
- 695-746
- Mfr. Part No.:
- FLC12M4-MFMFXM-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Number of Cores | 12 | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Number of Cores 12 | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 5m Cable Length, Magenta Jacket - FLC12M4-MFMFXM-05.0M
This fibre optic cable is a multimode link designed for high-density data transmission in controlled environments. It delivers OM4 performance within a conspicuous magenta jacket and is intended for short-range, high-bandwidth connections where reduced halogen emission is required. The cord supports deployment across installations that demand a compact multi-fibre solution with a focus on safety in occupied spaces.
Features and Benefits:
• OM4 multimode glass delivers enhanced bandwidth capacity
• Low Smoke Zero Halogen jacket reduces toxic emission risk
• Twelve optical cores permit dense parallel connectivity
• Rated B2ca construction offers fire performance classification
• Operational range from -10°C to 70°C supports varied temperatures
• Low Smoke Zero Halogen jacket reduces toxic emission risk
• Twelve optical cores permit dense parallel connectivity
• Rated B2ca construction offers fire performance classification
• Operational range from -10°C to 70°C supports varied temperatures
Applications
• Suitable for data centre spine and leaf cabling
• Ideal for patching high-density fibre panels
• Used with multimode LC or SC connector assemblies
• Can be used for enterprise backbone interconnects
• Ideal for patching high-density fibre panels
• Used with multimode LC or SC connector assemblies
• Can be used for enterprise backbone interconnects
What environmental conditions can the cable tolerate during operation?
It operates within a temperature band spanning -10°C up to 70°C, covering typical indoor and industrial temperature variations.
How does the jacket material affect installation in populated buildings?
The Low Smoke Zero Halogen composition limits smoke and corrosive gas release during combustion, making it suitable for areas where occupant safety and equipment protection are priorities.
What capacity does the cable provide for parallel transmission schemes?
With twelve fibres available, it supports multi-lane applications such as parallel optics or multiple duplex links without additional cabling runs.
How does the visible colour assist in cabling management?
The magenta sheath enables quick visual identification for OM4 links, simplifying routing and maintenance in dense cabling infrastructures.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 130 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 110 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 24 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
