HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 695-946
- Mfr. Part No.:
- FUAAS2LPLPYZ003M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.25
(exc. VAT)
€42.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €34.25 |
| 10 + | €31.51 |
*price indicative
- RS Stock No.:
- 695-946
- Mfr. Part No.:
- FUAAS2LPLPYZ003M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Connectivity Uniboot Fibre Patchcord features a duplex LC/APC to LC/APC configuration with an A/A straight design, designed for singlemode OS2 applications. It comes with a 1.8mm yellow LSZH (Low Smoke Zero Halogen) jacket for enhanced fire safety and low smoke emissions, making it Ideal for installations in sensitive environments. At 3 meters in length, this patchcord ensures high-quality, secure Fibre optic connections for reliable, high-speed data transmission in networking and telecommunications systems.
Halogen-free
ROHS compliant
High-Quality LC Uniboot Connectivity
Complies with IEC with EIA/TIA and Telcordia standards
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 11 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
