HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 6 m
- RS Stock No.:
- 695-949
- Mfr. Part No.:
- FUAAS2LPLPYZ006M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Get a bulk buy discount
Add 10 more to save €29.70
View bulk pricing optionsSubtotal (1 unit)*
€37.10
(exc. VAT)
€45.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.10 | - |
| 10 + | €34.13 | €29.70 |
*price indicative
- RS Stock No.:
- 695-949
- Mfr. Part No.:
- FUAAS2LPLPYZ006M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 6m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 6m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Uniboot duplex patchcord is designed for high-density Fibre optic networking, making it an Ideal solution for data centres and enterprise applications. Manufactured with a sleek 1.8mm diameter, it optimises space in tightly packed patching fields while providing excellent optical performance. The cable complies with industry standards, ensuring reliability and safety for indoor use. Built with LSZH materials, it minimises smoke and toxic emissions in case of fire, making it a safe choice for critical installations. This patchcord is specifically engineered to support high-speed data transmission, featuring custom labelling options to suit specific identification needs.
High-quality LC Uniboot connectivity facilitates efficient patching
1.8mm single cable duplex Fibre optimises space usage
Constructed with LSZH materials for enhanced fire safety
Complies with recognised standards for ultimate reliability
Multiple lengths available to suit various installation needs
Custom ID labelling enhances organisation and identification
Supports both A-B and A-A polarity options for flexibility
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 6 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 11 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
