HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 5 m
- RS Stock No.:
- 695-968
- Mfr. Part No.:
- FUABM4LCLCMZ005M
- Manufacturer:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save €29.50
View bulk pricing optionsSubtotal (1 unit)*
€36.93
(exc. VAT)
€45.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.93 | - |
| 10 + | €33.98 | €29.50 |
*price indicative
- RS Stock No.:
- 695-968
- Mfr. Part No.:
- FUABM4LCLCMZ005M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 4 | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 5m Cable Length, OM4 Fibre Type - FUABM4LCLCMZ005M
This fibre optic cable provides high-capacity multimode connectivity for short-range networking and data-centre environments. It combines an OM4 multimode transmission medium with a low-smoke zero-halogen outer sheath in magenta, designed for installations requiring clear cable identification and reduced toxic emissions in confined spaces. The lead is manufactured for use across a broad ambient range and offers four optical channels for parallel links.
Features and Benefits:
• OM4 multimode presents increased bandwidth for higher throughput
• Four optical cores enable parallel multimode connectivity
• LSZH jacket reduces hazardous fumes in enclosed areas
• Magenta sheath assists rapid visual identification in racks
• Rated for operation between -10°C and 70°C for environmental resilience
• Four optical cores enable parallel multimode connectivity
• LSZH jacket reduces hazardous fumes in enclosed areas
• Magenta sheath assists rapid visual identification in racks
• Rated for operation between -10°C and 70°C for environmental resilience
Applications
• Used for rack-to-rack connections in data-centre infrastructure
• Suitable for 40G/100G short-reach multimode links
• Ideal for high-density patching in telecommunications rooms
• Can be used for intra-building backbone multimode runs
• Used with OM4-compatible transceivers and patch panels
• Suitable for 40G/100G short-reach multimode links
• Ideal for high-density patching in telecommunications rooms
• Can be used for intra-building backbone multimode runs
• Used with OM4-compatible transceivers and patch panels
What optical fibre specification governs its modal performance?
The cable uses OM4 multimode fibre which supports enhanced modal bandwidth for short-reach, high-speed links typically used with 50/125μm multimode transceivers.
How does the sheath material affect installation safety?
The low-smoke zero-halogen composition limits corrosive gases and dense smoke during combustion, improving occupant safety and protecting sensitive equipment in enclosed spaces.
What environmental temperatures can it tolerate during service?
It is specified to operate continuously down to -10°C and up to 70°C, accommodating most indoor and controlled facility environments.
How many optical channels are available for network designs?
It provides four separate cores, enabling multi-channel or parallel transmission topologies within a single cable assembly.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 13 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
