HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 60 m

Image representative of range

Subtotal (1 unit)*

€832.00

(exc. VAT)

€1,023.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€832.00

*price indicative

RS Stock No.:
696-546
Mfr. Part No.:
RNFTD12-LFLFM4-60.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

60m

Jacket Colour

Magenta

Fibre Type

OM4

Sub Type

Cable

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK
The HellermannTyton Connectivity Fibre Cable elevates data centre operations with its Advanced connectivity design. This product exemplifies a sophisticated pre-terminated, plug-and-play system, optimized for high-performance environments. Engineered for ease and efficiency, it supports ultra high-density installations using ULTRA12 cassettes that transition seamlessly to meet the demands of modern network architectures. With integrated advancements like low-loss connectivity, the RapidNet ULTRA ensures Rapid deployment while maintaining the highest standards of fibber optics technology, catering specifically to the increasing bandwidth needs of critical data infrastructure. Its sleek, Compact design maximizes connectivity real estate, making it an Ideal choice for organizations prioritizing speed and effectiveness.

Available in optimized ULTRA12 Cassette format for high-density requirements

Integrated rear cable management for streamlined installations

Pre-loaded with fibber jumpers and pigtails for quick setup

Compatible with small form factor (SFF) and very small form factor (VSFF) connections

Perfect for modern data centre environments focusing on high bandwidth and adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy