HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 696-652
- Mfr. Part No.:
- FUAAS2LCLCYZ010M
- Manufacturer:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.85
(exc. VAT)
€47.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.85 |
| 10 + | €35.75 |
*price indicative
- RS Stock No.:
- 696-652
- Mfr. Part No.:
- FUAAS2LCLCYZ010M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 10m Cable Length, 2 Cores - FUAAS2LCLCYZ010M
This fibre optic cable provides singlemode optical connectivity for high-bandwidth transmission in controlled environments. It is designed as a 2-core link with a 10m length and a yellow outer sheath, intended for indoor installations where reduced halogen emission is required. The cable operates across typical telecom and data centre temperature ranges and conforms to environmental restriction standards.
Features and Benefits:
• OS2 singlemode fibre supporting long-distance transmission
• Low Smoke Zero Halogen jacket reducing toxic emissions
• Two optical cores enabling simple duplex links
• Rated for -10°C to 70°C continuous operation
• RoHS-compliant construction limiting hazardous substances
• Low Smoke Zero Halogen jacket reducing toxic emissions
• Two optical cores enabling simple duplex links
• Rated for -10°C to 70°C continuous operation
• RoHS-compliant construction limiting hazardous substances
Applications
• Suitable for data centre backbone interconnects
• Ideal for indoor fibre cable routing in comms rooms
• Used with singlemode transceivers for network links
• Can be used for telecom line extensions and joins
• Ideal for indoor fibre cable routing in comms rooms
• Used with singlemode transceivers for network links
• Can be used for telecom line extensions and joins
What environment limits should be observed during installation?
Install only within the specified temperature span to maintain optical performance and sheath integrity.
How does the outer material affect fire safety in buildings?
The sheath formulation emits minimal smoke and halogenated gases when exposed to heat, reducing harmful by-products during a fire incident.
What optical fibre classification is present and what does it mean?
The cable uses OS2-rated singlemode fibres, indicating low attenuation for long-reach singlemode transmission.
How many separate optical paths are available within the cable?
The construction provides two independent cores, suitable for duplex singlemode links.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 11 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
