HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m
- RS Stock No.:
- 696-660
- Mfr. Part No.:
- FUAAS2LCLCYZ030M
- Manufacturer:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.90
(exc. VAT)
€69.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €56.90 |
| 10 + | €52.35 |
*price indicative
- RS Stock No.:
- 696-660
- Mfr. Part No.:
- FUAAS2LCLCYZ030M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 30m Cable Length, Yellow Jacket - FUAAS2LCLCYZ030M
This fibre-optic cable provides singlemode connectivity designed for high-speed network environments. It features a yellow outer jacket made from a halogen-free, low-smoke compound suitable for installations where reduced toxic emissions are required. The cable contains two OS2 fibres and is supplied as a 30m length for link and patching tasks in structured cabling systems.
Features and Benefits:
• OS2 singlemode fibres for long-distance transmission performance
• Low-smoke zero-halogen jacket reducing hazardous emissions
• Two-core configuration supporting duplex links
• RoHS-compliant materials meeting restricted substances limits
• Wide operating range from -10°C to 70°C for varied environments
• Low-smoke zero-halogen jacket reducing hazardous emissions
• Two-core configuration supporting duplex links
• RoHS-compliant materials meeting restricted substances limits
• Wide operating range from -10°C to 70°C for varied environments
Applications
• Suitable for data centre interconnects requiring singlemode links
• Ideal for backbone cabling in commercial buildings
• Used for campus network runs between telecom rooms
• Can be used for indoor installations prioritising fire-safety materials
• Ideal for backbone cabling in commercial buildings
• Used for campus network runs between telecom rooms
• Can be used for indoor installations prioritising fire-safety materials
What environmental temperatures can it tolerate during operation?
It operates across an industrial span from -10°C up to 70°C, accommodating cold-storage adjacencies and warm plant-room conditions without loss of rated performance.
How many optical conductors are available for duplex connections?
The cable contains two separate singlemode fibres, enabling straightforward transmit/receive pairings for duplex data paths.
What does the jacket material provide in terms of safety characteristics?
The outer sheath is a low-smoke, zero-halogen compound that limits toxic gas and dense smoke output during combustion compared with standard polymer jackets.
Is the cable suitable where restricted-substance compliance is required?
The construction uses materials that conform to applicable RoHS limitations on hazardous substances.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 11 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
