HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 5 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.16

(exc. VAT)

€44.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€36.16
10 +€33.26

*price indicative

RS Stock No.:
696-665
Mfr. Part No.:
FUABS2LPLPYZ005M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

5m

Jacket Colour

Yellow

Fibre Type

OS2

Sub Type

Cable

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Ultra

COO (Country of Origin):
SK
The HellermannTyton Connectivity uniboot duplex crossover patch cord is engineered for high-performance fibber connectivity in demanding environments. Designed specifically for ultra-high-density scenarios, this patch cord features a robust yet Compact 1.8mm diameter cable, making it Ideal for data centre and telecom applications. Constructed with LSZH (Low Smoke Zero Halogen) materials, it meets critical safety standards, ensuring reliability for indoor usage. The patch cord's optimized connectors deliver superior optical performance, making it a reliable choice for effective signal transmission with minimal loss. Its bespoke labelling option allows for easy identification in crowded patch fields, underscoring its practicality alongside top-notch functionality.

Constructed from LSZH materials, meeting IEC and Telcordia standards for safety and reliability

Custom ID labelling available, facilitating easier management in High density patching scenarios

Compatible with A-B polarity for versatile installation options

Available in various lengths, offering choices to suit diverse setup requirements

Meets stringent performance standards, including minimal insertion loss for enhanced signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy