HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 20
- RS Stock No.:
- 741-077
- Mfr. Part No.:
- 33262310200011
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€349.57
(exc. VAT)
€429.97
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.57 |
*price indicative
- RS Stock No.:
- 741-077
- Mfr. Part No.:
- 33262310200011
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 20 | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 20 | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 20 metres and LC connectors on both ends, it ensures reliable connectivity and minimal signal loss.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal interference
Singlemode design supports long-distance communication without signal degradation
Overmoulded construction enhances durability and strain relief
Cable length of 20 m accommodates various installation needs
Jacket material MADE of polyurethane offers flexibility and resistance to wear
Compliant with China RoHS, ELV Status, and IEC 61076-3-106 standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV Status, and IEC 61076-3-106 standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 14
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 13
