HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane, Black, 20
- RS Stock No.:
- 742-828
- Mfr. Part No.:
- 09483535848200
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€326.62
(exc. VAT)
€401.74
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.62 |
*price indicative
- RS Stock No.:
- 742-828
- Mfr. Part No.:
- 09483535848200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 20 | |
| Connector Type A | 20-Pin Socket | |
| Connector Type B | Socket | |
| Jacket Colour | Black | |
| Standards/Approvals | UL94 | |
| Jacket Material | Polyurethane | |
| Series | Push Pull (V4) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 20 | ||
Connector Type A 20-Pin Socket | ||
Connector Type B Socket | ||
Jacket Colour Black | ||
Standards/Approvals UL94 | ||
Jacket Material Polyurethane | ||
Series Push Pull (V4) | ||
- COO (Country of Origin):
- LV
The HARTING Fibre optic cable assembly is designed for reliable signal transmission in various industrial applications. With pre-assembled connectors on both ends, it ensures straightforward installation and consistent performance over a length of 20 metres.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable (round) ensures robust signal integrity and durability
Wiring 1:1 maintains accurate signal transmission without loss
Cable length of 20 m accommodates various installation requirements
Jacket material of polyurethane offers flexibility and resistance to wear
Jacket colour in black provides a professional appearance and reduces visibility
Compliant with China RoHS e, ELV Status, and IEC 61076-3-106 ensures regulatory adherence
UL94 rated for flammability, enhancing safety in industrial environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant and meets China RoHS e standards.
Related links
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 4
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1.5 m
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 15
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 2
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 10
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 0.5 m
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 3
