HARTING Male to to Male Fibre Optic Cable Assembly PUR, Grey, 12

Image representative of range

Subtotal (1 bag of 10 units)*

€1,315.88

(exc. VAT)

€1,618.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€1,315.88€131.588

*price indicative

RS Stock No.:
742-081
Mfr. Part No.:
33592221200002
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

12

Connector Type A

Male

Product Type

Fibre Optic Cable Assembly

Connector Type B

Male

Jacket Colour

Grey

Standards/Approvals

RoHS

Jacket Material

PUR

Series

Push Pull - V4

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for reliable power transmission in various industrial applications. With a length of 12 metres and pre-assembled connectors, it ensures efficient connectivity and ease of installation.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick deployment

Pre-assembled on both sides simplifies installation and reduces assembly time

Copper cable (round) ensures optimal conductivity and performance

Wiring 1:1 maintains signal integrity for reliable data transmission

Cable length of 12 m accommodates diverse installation requirements

Jacket material of polyurethane offers flexibility and durability

Complies with China RoHS 50 and ELV Status for environmental safety

Meets IEC 60529 and IEC 61076-3-106 standards for quality assurance

Reach SVHC and RoHS compliance ensures safe use in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the maximum current this component can handle?


This component can handle up to 12A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy