RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Orange, 20 m
- RS Stock No.:
- 794-541
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€16.39
(exc. VAT)
€20.16
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.39 | - |
| 10 + | €15.08 | 7% |
*price indicative
- RS Stock No.:
- 794-541
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 20m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 62.5μm | |
| Number of Cores | 1 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM1 | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 20m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 62.5μm | ||
Number of Cores 1 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM1 | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 20 m Fibre Optic Cable, OM1 Patch Cable
The RS PRO Fibre Optic Cable is designed for high-speed data transmission in network environments. With a core diameter of 62.5 μm, it is Ideal for short-range communication applications. The low smoke zero halogen jacket ensures safety and compliance with environmental standards.
Features and Benefits
Cable Length: 20 m for extended reach in installations.
Core Diameter: 62.5 μm for efficient data transmission.
Fibre Type: OM1 suitable for short-range communication.
Jacket Material: Low smoke zero halogen for enhanced safety.
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions.
Jacket Colour: Orange for easy identification.
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards for quality assurance.
Core Diameter: 62.5 μm for efficient data transmission.
Fibre Type: OM1 suitable for short-range communication.
Jacket Material: Low smoke zero halogen for enhanced safety.
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions.
Jacket Colour: Orange for easy identification.
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards for quality assurance.
Applications
Data centres
Telecommunications
Local area networks (LAN)
Telecommunications
Local area networks (LAN)
Additional Information
This Fibre optic cable is compliant with key industry standards ensuring reliability and performance in critical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 20 m
