RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Orange, 25 m
- RS Stock No.:
- 794-542
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.32
(exc. VAT)
€22.53
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.32 |
| 10 + | €16.85 |
*price indicative
- RS Stock No.:
- 794-542
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 25m | |
| Core Diameter | 62.5μm | |
| Number of Cores | 1 | |
| Jacket Colour | Orange | |
| Sub Type | Patch Cable | |
| Fibre Type | OM1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 25m | ||
Core Diameter 62.5μm | ||
Number of Cores 1 | ||
Jacket Colour Orange | ||
Sub Type Patch Cable | ||
Fibre Type OM1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 25 m Fibre Optic Cable, OM1
The RS PRO Fibre Optic Cable is designed for high-speed data transmission in networking environments. With a length of 25 metres and an OM1 Fibre type, it is Ideal for short-range communication applications. The low smoke zero halogen jacket ensures safety in case of fire, making it suitable for indoor installations.
Features and Benefits
Cable Length: 25 metres for extended reach in installations.
Core Diameter: 62.5 μm for efficient data transmission.
Fibre Type: OM1 suitable for short-range communication.
Jacket Colour: Orange for easy identification.
Jacket Material: Low Smoke Zero Halogen for enhanced safety.
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions.
Number of Cores: Single core for straightforward connectivity.
Core Diameter: 62.5 μm for efficient data transmission.
Fibre Type: OM1 suitable for short-range communication.
Jacket Colour: Orange for easy identification.
Jacket Material: Low Smoke Zero Halogen for enhanced safety.
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions.
Number of Cores: Single core for straightforward connectivity.
Applications
Data centres
Telecommunications
Local area networks (LAN)
Telecommunications
Local area networks (LAN)
Additional Information
Complies with IEC 60793-2-10 A1b, REACH, RoHS, and SVHC standards.
TIA/EIA 492AAAA compliant for reliable performance.
TIA/EIA 492AAAA compliant for reliable performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 25 m
