RS PRO OM4 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 3 m
- RS Stock No.:
- 794-546
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.57
(exc. VAT)
€25.30
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.57 |
| 10 + | €18.92 |
*price indicative
- RS Stock No.:
- 794-546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 3 m Fibre Optic Cable, 50 μm OM4
The RS PRO Fibre Optic Cable is a high-performance patch cable designed for efficient data transmission in demanding environments. With a core diameter of 50 μm and OM4 Fibre type, it ensures optimal signal integrity and speed over a 3-meter length. The low smoke zero halogen jacket enhances safety, making it suitable for use in public and industrial spaces.
Features and Benefits
Core Diameter: 50 μm for high-speed data transmission
Fibre Type: OM4 for enhanced bandwidth and performance
Jacket Material: Low smoke zero halogen for improved safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental use
Jacket Colour: Aqua for easy identification and installation
Fibre Type: OM4 for enhanced bandwidth and performance
Jacket Material: Low smoke zero halogen for improved safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental use
Jacket Colour: Aqua for easy identification and installation
Applications
Data centres
Telecommunications
Industrial networking
Telecommunications
Industrial networking
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC compliant
Meets REACH and RoHS requirements
SVHC compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 2 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 30 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Erica Violet, 30 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Erica Violet, 15 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Erica Violet, 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 3 m
