RS PRO OM4 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Erica Violet, 30 m

Image representative of range

Subtotal (1 unit)*

€86.18

(exc. VAT)

€106.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.18

*price indicative

RS Stock No.:
794-552
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

30m

Product Type

Fibre Optic Cable

Core Diameter

50μm

Number of Cores

2

Jacket Colour

Erica Violet

Minimum Operating Temperature

-20°C

Fibre Type

OM4

Sub Type

Patch Cable

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT

RS PRO 30 m Fibre Optic Cable 50 μm


The RS PRO Fibre Optic Cable is a high-performance solution designed for reliable data transmission over long distances. With a core diameter of 50 μm and a length of 30 m, this OM4 patch cable is Ideal for high-speed network applications, ensuring minimal signal loss and optimal performance.

Features and Benefits


Core Diameter: 50 μm for efficient data transmission
Cable Length: 30 m for extended reach in network setups
Fibre Type: OM4 for high bandwidth and low attenuation
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Jacket Colour: Erica Violet for easy identification and aesthetic appeal
Operating Temperature Range: -20 °C to 60 °C for versatile environmental adaptability
Number of Cores: 2 for duplex communication

Applications


Data centres
Telecommunications
Enterprise networks
High-speed broadband networks

Additional Information


Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS directives
SVHC compliant
TIA/EIA 492AAAA approved

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy