RS PRO OM4 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Erica Violet, 15 m

Image representative of range

Get a bulk buy discount

Add 10 more to save €36.50

View bulk pricing options

Subtotal (1 unit)*

€45.64

(exc. VAT)

€56.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€45.64-
10 +€41.99€36.50

*price indicative

RS Stock No.:
794-550
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

15m

Core Diameter

50μm

Number of Cores

2

Jacket Colour

Erica Violet

Fibre Type

OM4

Sub Type

Patch Cable

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT

RS PRO 15 m Fibre Optic Cable, 50 μm


This RS PRO Fibre optic cable is designed for high-speed data transmission over long distances. With a core diameter of 50 μm and a length of 15 metres, it is Ideal for use in data centres and telecommunications. The OM4 Fibre type ensures optimal performance for demanding applications.

Features and Benefits


Core Diameter: 50 μm for efficient data transmission
Cable Length: 15 m for extended reach
Fibre Type: OM4 for high bandwidth capabilities
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Jacket Colour: Erica Violet for easy identification
Operating Temperature Range: -20 °C to 60 °C for versatile environmental use
Number of Cores: 2 for reliable connectivity

Applications


Data centres
Telecommunications
High-speed networking

Additional Information


Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA approved

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy