RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 794-566
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.89 |
| 10 + | €17.38 |
*price indicative
- RS Stock No.:
- 794-566
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 3 m Fibre Optic Cable, 9 μm
The RS PRO Fibre Optic Cable is designed for high-performance data transmission in demanding environments. With a core diameter of 9 μm, this OS2 patch cable is Ideal for long-distance communication, providing reliable connectivity with minimal signal loss. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public spaces.
Features and Benefits
Cable Length: 3 m for versatile installation options
Core Diameter: 9 μm for high precision and low signal loss
Fibre Type: OS2 for long-distance data transmission
Jacket Colour: Yellow for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for use in various environments
Number of Cores: 2 for duplex communication
Core Diameter: 9 μm for high precision and low signal loss
Fibre Type: OS2 for long-distance data transmission
Jacket Colour: Yellow for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for use in various environments
Number of Cores: 2 for duplex communication
Applications
Telecommunications
Data Centres
Industrial Networking
Public Buildings
Data Centres
Industrial Networking
Public Buildings
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
Suitable for use in environments requiring SVHC compliance
Meets REACH and RoHS requirements
Suitable for use in environments requiring SVHC compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 2 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 3 m
