RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Grey, 30 m
- RS Stock No.:
- 794-592
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.00 |
*price indicative
- RS Stock No.:
- 794-592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Core Diameter | 62.5μm | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Fibre Type | OM1 | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Core Diameter 62.5μm | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Fibre Type OM1 | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 30 m Fibre Optic Cable 62.5 μm
The RS PRO Fibre Optic Cable is designed for high-speed data transmission over long distances. With a core diameter of 62.5 μm and a length of 30 metres, this OM1 patch cable is Ideal for reliable network connections in various industrial and commercial settings. Its low smoke zero halogen jacket ensures safety and compliance with stringent standards.
Features and Benefits
Cable Length: 30 m for extended reach in large installations
Core Diameter: 62.5 μm for efficient data transmission
Fibre Type: OM1 suitable for short to medium-range applications
Jacket Colour: Grey for easy identification and aesthetic integration
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Number of Cores: 2 for duplex communication
Core Diameter: 62.5 μm for efficient data transmission
Fibre Type: OM1 suitable for short to medium-range applications
Jacket Colour: Grey for easy identification and aesthetic integration
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Number of Cores: 2 for duplex communication
Applications
Data centres
Telecommunications
Local area networks (LAN)
Industrial automation
Telecommunications
Local area networks (LAN)
Industrial automation
Additional Information
Complies with IEC 60793-2-10 A1b, ensuring quality and performance
Meets REACH and RoHS standards for environmental safety
SVHC compliant for hazardous substances
TIA/EIA 492AAAA approved for Fibre optic performance
Meets REACH and RoHS standards for environmental safety
SVHC compliant for hazardous substances
TIA/EIA 492AAAA approved for Fibre optic performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM1 Cable Fibre Optic Cable Grey, 15 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Grey, 20 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 50 m
